RWR80SR536FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $34.90550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.82470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.75480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.75480
Datasheet
536 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR536FRS73

DigiKey Part Number
RWR80SR536FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR536FRS73
Description
RES 0.536 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
536 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR536FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR536FSRSLVishay Dale0RWR80SR536FSRSL-ND$34.90550Direct
RWR80SR536FRB12Vishay Dale0RWR80SR536FRB12-ND$21.82470Parametric Equivalent
RWR80SR536FRBSLVishay Dale0RWR80SR536FRBSL-ND$25.75480Parametric Equivalent
RWR80SR536FRRSLVishay Dale0RWR80SR536FRRSL-ND$25.75480Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.05770$9,028.85
Manufacturers Standard Package