Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S5620FSB12 | |
|---|---|
DigiKey Part Number | RWR80S5620FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S5620FSB12 |
Description | RES 562 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S5620FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S5620FRB12 | Vishay Dale | 0 | RWR80S5620FRB12-ND | $14.66140 | Direct |
| RWR80N5620FSB12 | Vishay Dale | 0 | RWR80N5620FSB12-ND | $30.21420 | Parametric Equivalent |
| RWR80N5620FSBSL | Vishay Dale | 0 | RWR80N5620FSBSL-ND | $35.55500 | Parametric Equivalent |
| RWR80N5620FSRSL | Vishay Dale | 0 | RWR80N5620FSRSL-ND | $35.55500 | Parametric Equivalent |
| RWR80N5620FSS73 | Vishay Dale | 0 | RWR80N5620FSS73-ND | $25.18114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.56550 | $1,956.55 |


