Upgrade
Parametric Equivalent
Parametric Equivalent

RWR80S1580DRRSL | |
|---|---|
DigiKey Part Number | RWR80S1580DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S1580DRRSL |
Description | RES 158 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1580DRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1580BSRSL | Vishay Dale | 0 | RWR80S1580BSRSL-ND | $63.09020 | Upgrade |
| RWR80S1580DRB12 | Vishay Dale | 0 | RWR80S1580DRB12-ND | $27.14400 | Parametric Equivalent |
| RWR80S1580DRBSL | Vishay Dale | 0 | RWR80S1580DRBSL-ND | $32.18230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.18230 | $3,218.23 |


