RWR80N23R7FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $35.55500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.32170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.34250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.58706
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.66140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.20100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.20100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.02608
Datasheet
23.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N23R7FRRSL

DigiKey Part Number
RWR80N23R7FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N23R7FRRSL
Description
RES 23.7 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N23R7FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N23R7FSRSLVishay Dale0RWR80N23R7FSRSL-ND$35.55500Direct
RWR80N23R7FRB12Vishay Dale0RWR80N23R7FRB12-ND$22.32170Parametric Equivalent
RWR80N23R7FRBSLVishay Dale0RWR80N23R7FRBSL-ND$26.34250Parametric Equivalent
RWR80N23R7FRS73Vishay Dale0RWR80N23R7FRS73-ND$18.58706Parametric Equivalent
RWR80S23R7FRB12Vishay Dale0RWR80S23R7FRB12-ND$14.66140Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$26.34250$2,634.25
Manufacturers Standard Package