Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N1580BSRSL | |
|---|---|
DigiKey Part Number | RWR80N1580BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N1580BSRSL |
Description | RES 158 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N1580BSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N1580BSB12 | Vishay Dale | 0 | RWR80N1580BSB12-ND | $82.22800 | Parametric Equivalent |
| RWR80N1580BSBSL | Vishay Dale | 0 | RWR80N1580BSBSL-ND | $97.34110 | Parametric Equivalent |
| RWR80S1580BSB12 | Vishay Dale | 0 | RWR80S1580BSB12-ND | $53.56030 | Parametric Equivalent |
| RWR80S1580BSBSL | Vishay Dale | 0 | RWR80S1580BSBSL-ND | $63.09020 | Parametric Equivalent |
| RWR80S1580BSRSL | Vishay Dale | 0 | RWR80S1580BSRSL-ND | $63.09020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $97.34110 | $9,734.11 |


