Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N4221FRB12 | |
|---|---|
DigiKey Part Number | RWR78N4221FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78N4221FRB12 |
Description | RES 4.22K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N4221FSB12 | Vishay Dale | 0 | RWR78N4221FSB12-ND | $32.62450 | Direct |
| RWR78N4221FRBSL | Vishay Dale | 0 | RWR78N4221FRBSL-ND | $28.39090 | Parametric Equivalent |
| RWR78N4221FRRSL | Vishay Dale | 0 | RWR78N4221FRRSL-ND | $28.39090 | Parametric Equivalent |
| RWR78N4221FRS73 | Vishay Dale | 0 | RWR78N4221FRS73-ND | $20.86994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.04370 | $2,404.37 |


