RWR74S3R24FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $59.98160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.75870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.27950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.27950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.67522
Datasheet
3.24 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S3R24FMB12

DigiKey Part Number
RWR74S3R24FMB12-ND
Manufacturer
Manufacturer Product Number
RWR74S3R24FMB12
Description
RES 3.24 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.24 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S3R24FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S3R24DRB12Vishay Dale0RWR84S3R24DRB12-ND$59.98160Upgrade
RWR84S3R24FRB12Vishay Dale0RWR84S3R24FRB12-ND$31.75870Upgrade
RWR74S3R24FMBSLVishay Dale0RWR74S3R24FMBSL-ND$15.27950Parametric Equivalent
RWR74S3R24FMRSLVishay Dale0RWR74S3R24FMRSL-ND$15.27950Parametric Equivalent
RWR74S3R24FMS73Vishay Dale0RWR74S3R24FMS73-ND$10.67522Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$12.98010$1,298.01
Manufacturers Standard Package