
RW79U1001FB12 | |
|---|---|
DigiKey Part Number | 541-RW79U1001FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW79U1001FB12 |
Description | RS-2B-300 1K 1% RW79U1001F B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military, Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.22600 | $32.26 |
| 25 | $2.79520 | $69.88 |
| 50 | $2.52620 | $126.31 |
| 100 | $2.29700 | $229.70 |
| 300 | $2.00240 | $600.72 |
| 500 | $1.88926 | $944.63 |
| 1,000 | $1.75593 | $1,755.93 |
| 5,000 | $1.51877 | $7,593.85 |

