Similar

RS01A68R00FE70 | |
|---|---|
DigiKey Part Number | RS01A68R00FE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS01A68R00FE70 |
Description | RES 68 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A68R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41F68RE | Ohmite | 109 | 41F68RE-ND | $5.62000 | Similar |
| UT1A-68RF1 | Riedon products by Bourns | 0 | 696-UT1A-68RF1-ND | $1.06975 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.03582 | $2,035.82 |



