250 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS010250K0FE12

DigiKey Part Number
541-RS010250K0FE12-ND
Manufacturer
Manufacturer Product Number
RS010250K0FE12
Description
RS-10 250K 1% E12 E3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
250 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$30.44000$30.44
10$21.53900$215.39
25$19.13040$478.26
50$17.62420$881.21
100$16.34450$1,634.45
300$14.69907$4,409.72
500$14.06762$7,033.81
1,000$13.32397$13,323.97
Manufacturers Standard Package