Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K5901FPRSL | |
|---|---|
DigiKey Part Number | RNR55K5901FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55K5901FPRSL |
Description | RES 5.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K5901FPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5901FSR36 | Vishay Dale | 0 | RLR07C5901FSR36-ND | $0.86457 | Upgrade |
| RNR55H5901FSRSL | Vishay Dale | 0 | RNR55H5901FSRSL-ND | $5.32130 | Upgrade |
| RNR55J5901FRRE6 | Vishay Dale | 0 | RNR55J5901FRRE6-ND | $1.92095 | Upgrade |
| RNR55J5901FSRSL | Vishay Dale | 0 | RNR55J5901FSRSL-ND | $7.12400 | Upgrade |
| RNC55H5901FPB14 | Vishay Dale | 0 | RNC55H5901FPB14-ND | $4.11280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.32018 | $3,320.18 |




