Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K1911FMBSL | |
|---|---|
DigiKey Part Number | RNR55K1911FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K1911FMBSL |
Description | RES 1.91K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K1911FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55K1911FSBSL | Vishay Dale | 0 | RNR55K1911FSBSL-ND | $3.32018 | Direct |
| RLR07C1911FRB14 | Vishay Dale | 0 | RLR07C1911FRB14-ND | $4.30120 | Upgrade |
| RLR07C1911FSB14 | Vishay Dale | 0 | RLR07C1911FSB14-ND | $4.30120 | Upgrade |
| RNR55H1911BRB14 | Vishay Dale | 0 | RNR55H1911BRB14-ND | $11.63660 | Upgrade |
| RNR55J1911FSB14 | Vishay Dale | 0 | RNR55J1911FSB14-ND | $6.52180 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.32018 | $3,320.18 |




