RNR55K1302FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.76642
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.30120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.30120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.30120
Datasheet

Upgrade


Vishay Dale
In Stock: 94
Unit Price: $7.06000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.63660
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.11280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.83750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.06920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.34474
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.24558
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.83750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.32062
Datasheet
13 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1302FRB14

DigiKey Part Number
RNR55K1302FRB14-ND
Manufacturer
Manufacturer Product Number
RNR55K1302FRB14
Description
RES 13K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1302FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55K1302FPB14Vishay Dale0RNR55K1302FPB14-ND$2.76642Direct
RLR07C1302FMB14Vishay Dale0RLR07C1302FMB14-ND$4.30120Upgrade
RLR07C1302FPB14Vishay Dale0RLR07C1302FPB14-ND$4.30120Upgrade
RLR07C1302FRB14Vishay Dale0RLR07C1302FRB14-ND$4.30120Upgrade
RLR07C1302FSB14Vishay Dale94RLR07C1302FSB14-ND$7.06000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$2.76642$2,766.42