RNC55K4752FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.76642
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.11280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.83750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.06920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.24558
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.83750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.03220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.11280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.83750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.83750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.41624
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.16310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.27867
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.09450
Datasheet
47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K4752FSRSL

DigiKey Part Number
RNC55K4752FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K4752FSRSL
Description
RES 47.5K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K4752FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K4752FMRSLVishay Dale0RNC55K4752FMRSL-ND$2.76642Direct
RNC55H4752FMB14Vishay Dale0RNC55H4752FMB14-ND$4.11280Upgrade
RNC55H4752FMBSLVishay Dale0RNC55H4752FMBSL-ND$4.83750Upgrade
RNC55H4752FMR36Vishay Dale0RNC55H4752FMR36-ND$1.06920Upgrade
RNC55H4752FMRE6Vishay Dale0RNC55H4752FMRE6-ND$1.24558Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types