RNC55H1202FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.46770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.49890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.49890
Datasheet
12 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1202FSRSL

DigiKey Part Number
RNC55H1202FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1202FSRSL
Description
RES 12K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
12 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1202FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55J1202DSB14Vishay Dale0RNR55J1202DSB14-ND$11.46770Parametric Equivalent
RNR55J1202DSBSLVishay Dale0RNR55J1202DSBSL-ND$12.49890Parametric Equivalent
RNR55J1202DSRSLVishay Dale0RNR55J1202DSRSL-ND$12.49890Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types