RNC50H1492DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.94146
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.32450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.51810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $17.74910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.67890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.67890
Datasheet
14.9 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1492DSB14

DigiKey Part Number
RNC50H1492DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H1492DSB14
Description
RES 14.9K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.9 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1492DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1492BSRE6Vishay Dale0RNC50H1492BSRE6-ND$3.94146Upgrade
RNC50H1492BSRSLVishay Dale0RNC50H1492BSRSL-ND$16.32450Upgrade
RNC50J1492BSRE6Vishay Dale0RNC50J1492BSRE6-ND$4.51810Upgrade
RNC50J1492BSRSLVishay Dale0RNC50J1492BSRSL-ND$17.74910Upgrade
RNC50H1492DSBSLVishay Dale0RNC50H1492DSBSL-ND$11.67890Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$9.93500$993.50
Manufacturers Standard Package