4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4991FRE6

DigiKey Part Number
541-RN60C4991FRE6TR-ND - Tape & Reel (TR)
541-RN60C4991FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C4991FRE6
Description
RES 4.99K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4991FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.70100$7.01
25$0.59680$14.92
50$0.53160$26.58
100$0.47630$47.63
250$0.41560$103.90
500$0.37760$188.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.34529$345.29
2,000$0.31783$635.66
3,000$0.30372$911.16
5,000$0.28776$1,438.80
7,000$0.27825$1,947.75
10,000$0.26896$2,689.60
Manufacturers Standard Package