Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55D7680FB14 | |
|---|---|
DigiKey Part Number | RN55D7680FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D7680FB14 |
Description | RES 768 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D7680FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E7680BR36 | Vishay Dale | 0 | RN55E7680BR36-ND | $0.99226 | Upgrade |
| RN55E7680BRE6 | Vishay Dale | 0 | RN55E7680BRE6-ND | $1.37715 | Upgrade |
| RN55E7680DB14 | Vishay Dale | 0 | RN55E7680DB14-ND | $6.78810 | Upgrade |
| RN55E7680DBSL | Vishay Dale | 0 | RN55E7680DBSL-ND | $7.99960 | Upgrade |
| RN55E7680DRSL | Vishay Dale | 0 | RN55E7680DRSL-ND | $2.98122 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.59000 | $13.59 |
| 10 | $9.38500 | $93.85 |
| 25 | $8.24440 | $206.11 |
| 50 | $7.53060 | $376.53 |
| 100 | $6.92390 | $692.39 |
| 300 | $6.14377 | $1,843.13 |
| 500 | $5.84428 | $2,922.14 |
| 1,000 | $5.49152 | $5,491.52 |


