
RN55D6342FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D6342FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D6342FB14 |
Description | RES 63.4K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D6342FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.27000 | $10.27 |
| 10 | $7.03100 | $70.31 |
| 25 | $6.15360 | $153.84 |
| 50 | $5.60440 | $280.22 |
| 100 | $5.13750 | $513.75 |
| 300 | $4.53703 | $1,361.11 |
| 500 | $4.30646 | $2,153.23 |
| 1,000 | $4.03487 | $4,034.87 |

