Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RN55D6120FRE6 | |
|---|---|
DigiKey Part Number | RN55D6120FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55D6120FRE6 |
Description | RES 612 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 612 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D6120FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E6120BB14 | Vishay Dale | 0 | RN55E6120BB14-ND | $6.78810 | Upgrade |
| RN55E6120BBSL | Vishay Dale | 0 | RN55E6120BBSL-ND | $7.99960 | Upgrade |
| RN55E6120BRE6 | Vishay Dale | 0 | RN55E6120BRE6-ND | $1.37715 | Upgrade |
| RN55E6120BRSL | Vishay Dale | 0 | RN55E6120BRSL-ND | $2.70438 | Upgrade |
| RN55D6120FB14 | Vishay Dale | 0 | RN55D6120FB14-ND | $0.32950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32950 | $329.50 |


