
RN55D4703FB14 | |
|---|---|
DigiKey Part Number | RN55D4703FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D4703FB14 |
Description | RES 470K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4703FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.55800 | $5.58 |
| 25 | $0.47440 | $11.86 |
| 50 | $0.42180 | $21.09 |
| 100 | $0.37710 | $37.71 |
| 300 | $0.31943 | $95.83 |
| 500 | $0.29728 | $148.64 |
| 1,000 | $0.27118 | $271.18 |
| 5,000 | $0.22472 | $1,123.60 |

