RN50C62R6BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.35320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.61940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.82878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.73766
Datasheet
62.6 Ohms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C62R6BR36

DigiKey Part Number
RN50C62R6BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN50C62R6BR36
Description
RES 62.6 OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
62.6 Ohms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C62R6BR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C62R6BB14Vishay Dale0RN50C62R6BB14-ND$7.35320Parametric Equivalent
RN50C62R6BBSLVishay Dale0RN50C62R6BBSL-ND$8.61940Parametric Equivalent
RN50C62R6BRE6Vishay Dale0RN50C62R6BRE6-ND$1.82878Parametric Equivalent
RN50C62R6BRSLVishay Dale0RN50C62R6BRSL-ND$3.73766Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.49729$7,486.45
Manufacturers Standard Package