
RCWE0805R500FKEA | |
|---|---|
DigiKey Part Number | 541-10737-2-ND - Tape & Reel (TR) 541-10737-1-ND - Cut Tape (CT) 541-10737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R500FKEA |
Description | RES 0.5 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R500FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24300 | $2.43 |
| 25 | $0.20560 | $5.14 |
| 50 | $0.18180 | $9.09 |
| 100 | $0.16110 | $16.11 |
| 250 | $0.13872 | $34.68 |
| 500 | $0.12462 | $62.31 |
| 1,000 | $0.11266 | $112.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09317 | $465.85 |
| 10,000 | $0.08606 | $860.60 |
| 15,000 | $0.08240 | $1,236.00 |
| 25,000 | $0.07827 | $1,956.75 |
| 35,000 | $0.07581 | $2,653.35 |
| 50,000 | $0.07340 | $3,670.00 |

