50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE060350L0FNEA

DigiKey Part Number
541-2717-2-ND - Tape & Reel (TR)
541-2717-1-ND - Cut Tape (CT)
541-2717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE060350L0FNEA
Description
RES 0.05 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE060350L0FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Power (Watts)
Height - Seated (Max)
0.024" (0.60mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,049
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.24900$2.49
25$0.21000$5.25
50$0.18540$9.27
100$0.16450$16.45
250$0.14164$35.41
500$0.12730$63.65
1,000$0.11509$115.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09523$476.15
10,000$0.08798$879.80
15,000$0.08426$1,263.90
25,000$0.08004$2,001.00
35,000$0.07753$2,713.55
50,000$0.07508$3,754.00
Manufacturers Standard Package