
RCS120610R0FKEA | |
|---|---|
DigiKey Part Number | 541-10565-2-ND - Tape & Reel (TR) 541-10565-1-ND - Cut Tape (CT) 541-10565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120610R0FKEA |
Description | RES 10 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120610R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.13960 | $3.49 |
| 50 | $0.11920 | $5.96 |
| 100 | $0.10270 | $10.27 |
| 250 | $0.08652 | $21.63 |
| 500 | $0.07712 | $38.56 |
| 1,000 | $0.06968 | $69.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05562 | $278.10 |
| 10,000 | $0.05229 | $522.90 |
| 15,000 | $0.05067 | $760.05 |
| 25,000 | $0.04891 | $1,222.75 |
| 35,000 | $0.04791 | $1,676.85 |
| 50,000 | $0.04696 | $2,348.00 |

