
RCP1206W30R0FEA | |
|---|---|
DigiKey Part Number | 541-RCP1206W30R0FEATR-ND - Tape & Reel (TR) 541-RCP1206W30R0FEACT-ND - Cut Tape (CT) 541-RCP1206W30R0FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W30R0FEA |
Description | RESISTOR, SMD, 30, 1%, 1206 CASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.23680 | $30.92 |
| 50 | $1.13900 | $56.95 |
| 100 | $1.06140 | $106.14 |
| 250 | $0.98264 | $245.66 |
| 500 | $0.93704 | $468.52 |
| 1,000 | $0.90074 | $900.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89594 | $3,583.76 |
| 8,000 | $0.87733 | $7,018.64 |
| 12,000 | $0.86825 | $10,419.00 |

