
RCP0505W2K00FEA | |
|---|---|
DigiKey Part Number | 541-RCP0505W2K00FEATR-ND - Tape & Reel (TR) 541-RCP0505W2K00FEACT-ND - Cut Tape (CT) 541-RCP0505W2K00FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0505W2K00FEA |
Description | RESISTOR, SMD, 2K, 1%, 0505 CASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1.4W Chip Resistor 0505 (1313 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.77600 | $17.76 |
| 25 | $1.58200 | $39.55 |
| 50 | $1.46960 | $73.48 |
| 100 | $1.38010 | $138.01 |
| 250 | $1.28936 | $322.34 |
| 500 | $1.23680 | $618.40 |
| 1,000 | $1.23235 | $1,232.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15782 | $4,631.28 |
| 8,000 | $1.13626 | $9,090.08 |
| 12,000 | $1.12574 | $13,508.88 |

