
RCL122549R9FKEG | |
|---|---|
DigiKey Part Number | RCL49.9ETR-ND - Tape & Reel (TR) RCL49.9ECT-ND - Cut Tape (CT) RCL49.9EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL122549R9FKEG |
Description | RES SMD 49.9 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122549R9FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.51200 | $12.80 |
| 50 | $0.45840 | $22.92 |
| 100 | $0.41580 | $41.58 |
| 250 | $0.37268 | $93.17 |
| 500 | $0.34778 | $173.89 |
| 1,000 | $0.32797 | $327.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29454 | $589.08 |
| 4,000 | $0.28271 | $1,130.84 |
| 6,000 | $0.27694 | $1,661.64 |
| 10,000 | $0.27068 | $2,706.80 |
| 14,000 | $0.26775 | $3,748.50 |

