
RCL12251R00FKEG | |
|---|---|
DigiKey Part Number | RCL1.00ETR-ND - Tape & Reel (TR) RCL1.00ECT-ND - Cut Tape (CT) RCL1.00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12251R00FKEG |
Description | RES SMD 1 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12251R00FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.08300 | $10.83 |
| 25 | $0.94200 | $23.55 |
| 50 | $0.86060 | $43.03 |
| 100 | $0.79580 | $79.58 |
| 250 | $0.73012 | $182.53 |
| 500 | $0.69214 | $346.07 |
| 1,000 | $0.66189 | $661.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62675 | $1,253.50 |
| 4,000 | $0.60797 | $2,431.88 |
| 6,000 | $0.59882 | $3,592.92 |
| 10,000 | $0.58889 | $5,888.90 |
| 14,000 | $0.58320 | $8,164.80 |
| 20,000 | $0.57782 | $11,556.40 |

