
RCL122516R5FKEG | |
|---|---|
DigiKey Part Number | 541-2440-2-ND - Tape & Reel (TR) 541-2440-1-ND - Cut Tape (CT) 541-2440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL122516R5FKEG |
Description | RES SMD 16.5 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122516R5FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.60240 | $15.06 |
| 50 | $0.54240 | $27.12 |
| 100 | $0.49470 | $49.47 |
| 250 | $0.44644 | $111.61 |
| 500 | $0.41846 | $209.23 |
| 1,000 | $0.39625 | $396.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36428 | $728.56 |
| 4,000 | $0.35073 | $1,402.92 |
| 6,000 | $0.34412 | $2,064.72 |
| 10,000 | $0.33696 | $3,369.60 |
| 14,000 | $0.33286 | $4,660.04 |
| 20,000 | $0.32897 | $6,579.40 |

