
RCL122515K0FKEG | |
|---|---|
DigiKey Part Number | RCL15.0KETR-ND - Tape & Reel (TR) RCL15.0KECT-ND - Cut Tape (CT) RCL15.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL122515K0FKEG |
Description | RES SMD 15K OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122515K0FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.67560 | $16.89 |
| 50 | $0.61080 | $30.54 |
| 100 | $0.55940 | $55.94 |
| 250 | $0.50700 | $126.75 |
| 500 | $0.47668 | $238.34 |
| 1,000 | $0.45260 | $452.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41707 | $834.14 |
| 4,000 | $0.40239 | $1,609.56 |
| 6,000 | $0.39523 | $2,371.38 |
| 10,000 | $0.38746 | $3,874.60 |
| 14,000 | $0.38301 | $5,362.14 |
| 20,000 | $0.37881 | $7,576.20 |

