
RCL122510R0FKEG | |
|---|---|
DigiKey Part Number | RCL10.0ETR-ND - Tape & Reel (TR) RCL10.0ECT-ND - Cut Tape (CT) RCL10.0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL122510R0FKEG |
Description | RES SMD 10 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122510R0FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.57400 | $5.74 |
| 25 | $0.48480 | $12.12 |
| 50 | $0.43340 | $21.67 |
| 100 | $0.39260 | $39.26 |
| 250 | $0.35108 | $87.77 |
| 500 | $0.32708 | $163.54 |
| 1,000 | $0.30802 | $308.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28180 | $563.60 |
| 4,000 | $0.27018 | $1,080.72 |
| 6,000 | $0.26452 | $1,587.12 |
| 10,000 | $0.25838 | $2,583.80 |
| 14,000 | $0.25487 | $3,568.18 |
| 20,000 | $0.25154 | $5,030.80 |

