
RCA12250000Z0EGLS | |
|---|---|
DigiKey Part Number | 541-RCA12250000Z0EGLSTR-ND - Tape & Reel (TR) 541-RCA12250000Z0EGLSCT-ND - Cut Tape (CT) 541-RCA12250000Z0EGLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12250000Z0EGLS |
Description | RES SMD 0 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12250000Z0EGLS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2512 (6432 Metric), 1225 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Resistance | Height - Seated (Max) 0.031" (0.80mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.85900 | $8.59 |
| 25 | $0.79720 | $19.93 |
| 50 | $0.75340 | $37.67 |
| 100 | $0.71270 | $71.27 |
| 250 | $0.66420 | $166.05 |
| 500 | $0.63144 | $315.72 |
| 1,000 | $0.60197 | $601.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57568 | $1,151.36 |
| 4,000 | $0.55235 | $2,209.40 |
| 6,000 | $0.54000 | $3,240.00 |
| 10,000 | $0.52570 | $5,257.00 |
| 14,000 | $0.51701 | $7,238.14 |
| 20,000 | $0.50840 | $10,168.00 |

