
PTF6534K000AYEK | |
|---|---|
DigiKey Part Number | PTF6534K000AYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF6534K000AYEK |
Description | RES 34K OHM 1/4W 0.05% AXIAL |
Customer Reference | |
Detailed Description | 34 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.41450 | $1,341.45 |

