
PTF56250K00FZEB | |
|---|---|
DigiKey Part Number | 541-PTF56250K00FZEB-ND |
Manufacturer | |
Manufacturer Product Number | PTF56250K00FZEB |
Description | PTF-56 250K 1% T-16 EB E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.35000 | $8.35 |
| 10 | $5.68500 | $56.85 |
| 25 | $4.96200 | $124.05 |
| 50 | $4.50940 | $225.47 |
| 100 | $4.12450 | $412.45 |
| 250 | $3.70312 | $925.78 |
| 500 | $3.43950 | $1,719.75 |
| 1,000 | $3.21564 | $3,215.64 |
| 5,000 | $2.81747 | $14,087.35 |

