
M55342K06B4E99RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B4E99RS3TR-ND - Tape & Reel (TR) 541-M55342K06B4E99RS3CT-ND - Cut Tape (CT) 541-M55342K06B4E99RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B4E99RS3 |
Description | RES SMD 4.99K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B4E99RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.29720 | $32.43 |
| 50 | $1.19640 | $59.82 |
| 100 | $1.11640 | $111.64 |
| 250 | $1.03504 | $258.76 |
| 500 | $0.98800 | $494.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91465 | $914.65 |
| 2,000 | $0.88594 | $1,771.88 |
| 3,000 | $0.87193 | $2,615.79 |
| 5,000 | $0.85674 | $4,283.70 |
| 7,000 | $0.84804 | $5,936.28 |
| 10,000 | $0.83982 | $8,398.20 |

