
M55342K06B3E01RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B3E01RS3TR-ND - Tape & Reel (TR) 541-M55342K06B3E01RS3CT-ND - Cut Tape (CT) 541-M55342K06B3E01RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B3E01RS3 |
Description | RES SMD 3.01K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B3E01RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.53400 | $15.34 |
| 25 | $1.35400 | $33.85 |
| 50 | $1.25020 | $62.51 |
| 100 | $1.16780 | $116.78 |
| 250 | $1.08428 | $271.07 |
| 500 | $1.03586 | $517.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95967 | $959.67 |
| 2,000 | $0.93013 | $1,860.26 |
| 3,000 | $0.91572 | $2,747.16 |
| 5,000 | $0.90010 | $4,500.50 |
| 7,000 | $0.89115 | $6,238.05 |
| 10,000 | $0.88268 | $8,826.80 |

