
M55342K06B20E0RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B20E0RS3TR-ND - Tape & Reel (TR) 541-M55342K06B20E0RS3CT-ND - Cut Tape (CT) 541-M55342K06B20E0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B20E0RS3 |
Description | RES SMD 20K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B20E0RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.42500 | $14.25 |
| 25 | $1.25360 | $31.34 |
| 50 | $1.15540 | $57.77 |
| 100 | $1.07700 | $107.70 |
| 250 | $0.99752 | $249.38 |
| 500 | $0.95152 | $475.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05002 | $1,050.02 |
| 2,000 | $1.01889 | $2,037.78 |
| 3,000 | $1.00370 | $3,011.10 |
| 5,000 | $0.98723 | $4,936.15 |
| 7,000 | $0.97779 | $6,844.53 |
| 10,000 | $0.96887 | $9,688.70 |

