
M55342K06B20D0RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B20D0RS3TR-ND - Tape & Reel (TR) 541-M55342K06B20D0RS3CT-ND - Cut Tape (CT) 541-M55342K06B20D0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B20D0RS3 |
Description | RES SMD 20 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B20D0RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.45800 | $14.58 |
| 25 | $1.28520 | $32.13 |
| 50 | $1.18460 | $59.23 |
| 100 | $1.10520 | $110.52 |
| 250 | $1.02432 | $256.08 |
| 500 | $0.97754 | $488.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90481 | $904.81 |
| 2,000 | $0.87629 | $1,752.58 |
| 3,000 | $0.86238 | $2,587.14 |
| 5,000 | $0.84729 | $4,236.45 |
| 7,000 | $0.83864 | $5,870.48 |
| 10,000 | $0.83047 | $8,304.70 |

