
M55342K02B4E99RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K02B4E99RS2TR-ND - Tape & Reel (TR) 541-M55342K02B4E99RS2CT-ND - Cut Tape (CT) 541-M55342K02B4E99RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K02B4E99RS2 |
Description | THICK FILM RESISTOR 0505 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $1.72200 | $17.22 |
| 25 | $1.52720 | $38.18 |
| 50 | $1.41540 | $70.77 |
| 100 | $1.32600 | $132.60 |
| 250 | $1.23556 | $308.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.13852 | $569.26 |
| 1,000 | $1.09837 | $1,098.37 |
| 1,500 | $1.07881 | $1,618.22 |
| 2,500 | $1.05756 | $2,643.90 |
| 3,500 | $1.04540 | $3,658.90 |
| 5,000 | $1.03390 | $5,169.50 |

