
M55342K02B1E00RWB | |
|---|---|
DigiKey Part Number | 541-M55342K02B1E00RWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K02B1E00RWB |
Description | THICK FILM RESISTOR 0505 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.27610 | $127.61 |
| 200 | $1.20780 | $241.56 |
| 300 | $1.17457 | $352.37 |
| 500 | $1.13852 | $569.26 |
| 700 | $1.11790 | $782.53 |
| 1,000 | $1.09837 | $1,098.37 |

