
M55342K02B10D0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K02B10D0RS2TR-ND - Tape & Reel (TR) 541-M55342K02B10D0RS2CT-ND - Cut Tape (CT) 541-M55342K02B10D0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K02B10D0RS2 |
Description | THICK FILM RESISTOR 0505 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $1.83000 | $18.30 |
| 25 | $1.62800 | $40.70 |
| 50 | $1.51120 | $75.56 |
| 100 | $1.41830 | $141.83 |
| 250 | $1.32392 | $330.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.22134 | $610.67 |
| 1,000 | $1.17950 | $1,179.50 |
| 1,500 | $1.15908 | $1,738.62 |
| 2,500 | $1.13694 | $2,842.35 |
| 3,500 | $1.12426 | $3,934.91 |
| 5,000 | $1.11226 | $5,561.30 |

