
ISO-SMD-CSAO | |
|---|---|
DigiKey Part Number | 541-ISO-SMD-CSAO-ND |
Manufacturer | |
Manufacturer Product Number | ISO-SMD-CSAO |
Description | ISO-SMD-CSAO REF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VIA0050DD - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Vishay Dale | Voltage - Supply 4V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part VIA0050DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.66000 | $74.66 |

