
IMC1812ER6R8K | |
|---|---|
DigiKey Part Number | 541-IMC1812ER6R8KTR-ND - Tape & Reel (TR) 541-IMC1812ER6R8KCT-ND - Cut Tape (CT) 541-IMC1812ER6R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER6R8K |
Description | FIXED IND 6.8UH 285MA 1.2 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER6R8K Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.20200 | $12.02 |
| 100 | $0.98870 | $98.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.84586 | $422.93 |
| 1,000 | $0.79760 | $797.60 |
| 1,500 | $0.77069 | $1,156.04 |
| 2,500 | $0.73811 | $1,845.28 |
| 3,500 | $0.71741 | $2,510.93 |
| 5,000 | $0.69612 | $3,480.60 |

