
IMC1812ER4R7K | |
|---|---|
DigiKey Part Number | 541-1596-2-ND - Tape & Reel (TR) 541-1596-1-ND - Cut Tape (CT) 541-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER4R7K |
Description | FIXED IND 4.7UH 315MA 1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER4R7K Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80800 | $8.08 |
| 100 | $0.66430 | $66.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.56830 | $284.15 |
| 1,000 | $0.53586 | $535.86 |
| 1,500 | $0.51776 | $776.64 |
| 2,500 | $0.49585 | $1,239.62 |
| 3,500 | $0.48193 | $1,686.76 |
| 5,000 | $0.46761 | $2,338.05 |

