
IMC1812ER470K | |
|---|---|
DigiKey Part Number | 541-IMC1812ER470KTR-ND - Tape & Reel (TR) 541-IMC1812ER470KCT-ND - Cut Tape (CT) 541-IMC1812ER470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER470K |
Description | FIXED IND 47UH 140MA 5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 140 mA 5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER470K Models |
Category | DC Resistance (DCR) 5Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.24100 | $12.41 |
| 100 | $1.02040 | $102.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.87302 | $436.51 |
| 1,000 | $0.82320 | $823.20 |
| 1,500 | $0.79544 | $1,193.16 |
| 2,500 | $0.76179 | $1,904.47 |
| 3,500 | $0.74044 | $2,591.54 |
| 5,000 | $0.71848 | $3,592.40 |

