


IHTH0750IZEB220M5A | |
|---|---|
DigiKey Part Number | 541-IHTH0750IZEB220M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH0750IZEB220M5A |
Description | FIXED IND 22UH 12.7A 13.22 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 12.7 A 13.22mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH0750IZEB220M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.22mOhm Max |
Series | Frequency - Self Resonant 6.42MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.755" Dia (19.18mm) |
Current - Saturation (Isat) 11.5A | Height - Seated (Max) 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.87800 | $58.78 |
| 25 | $5.43840 | $135.96 |
| 50 | $5.12780 | $256.39 |
| 100 | $4.83520 | $483.52 |
| 250 | $4.47424 | $1,118.56 |
| 500 | $4.21966 | $2,109.83 |
| 1,000 | $3.97993 | $3,979.93 |
| 2,500 | $3.89012 | $9,725.30 |

