390 µH Unshielded Inductor 800 mA 819mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSM7832ER391L

DigiKey Part Number
IHSM7832ER391L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHSM7832ER391L
Description
FIXED IND 390UH 800MA 819 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Inductor 800 mA 819mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHSM7832ER391L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
330mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
819mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.840" L x 0.320" W (21.34mm x 8.13mm)
Current Rating (Amps)
Height - Seated (Max)
0.285" (7.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.14690$2,073.45
Manufacturers Standard Package