
IHLP5050FDER100M5A | |
|---|---|
DigiKey Part Number | 541-4355-2-ND - Tape & Reel (TR) 541-4355-1-ND - Cut Tape (CT) 541-4355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER100M5A |
Description | FIXED IND 10UH 10.9A 17.76 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10.9 A 17.76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER100M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.76mOhm Max |
Series | Frequency - Self Resonant 10.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current - Saturation (Isat) 7.2A | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.103NLT | Pulse Electronics | 3 | 553-3004-1-ND | $2.44000 | Direct |
| HCM1A1307V2-100-R | Eaton - Electronics Division | 500 | 283-HCM1A1307V2-100-RCT-ND | $1.69992 | Similar |
| VSAB1365-100M | CODACA | 257 | 4044-VSAB1365-100MCT-ND | $2.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.66000 | $26.60 |
| 25 | $2.46040 | $61.51 |
| 50 | $2.31960 | $115.98 |
| 100 | $2.18720 | $218.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.10824 | $527.06 |
| 500 | $1.98802 | $994.01 |
| 750 | $1.92097 | $1,440.73 |
| 1,250 | $1.83979 | $2,299.74 |
| 1,750 | $1.78827 | $3,129.47 |
| 2,500 | $1.73526 | $4,338.15 |

