
IHLP2020CZER6R8M8A | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER6R8M8ATR-ND - Tape & Reel (TR) 541-IHLP2020CZER6R8M8ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER6R8M8A |
Description | FIXED IND 6.8UH 3.2A 111 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.2 A 111mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER6R8M8A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 111mOhm Max |
Series | Frequency - Self Resonant 18.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.204" L x 0.204" W (5.18mm x 5.18mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB0530-6R8M | CODACA | 723 | 4044-VSAB0530-6R8MCT-ND | $0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.38000 | $13.80 |
| 100 | $1.13420 | $113.42 |
| 1,000 | $0.93719 | $937.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92500 | $1,850.00 |
| 4,000 | $0.87240 | $3,489.60 |
| 6,000 | $0.84307 | $5,058.42 |
| 10,000 | $0.82708 | $8,270.80 |

